Filter Your Search
1 - 3 of 3 results
|
VI-LC3Y-IUH1-CC
Vicor Corporation
|
Check for Price | Active | 48 V | 3.3 V | 60 V | 42 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 3.63 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | 2017-11-21 | |||||
|
VI-LC3Y-IUH1
Vicor Corporation
|
Check for Price | Active | 48 V | 3.3 V | 60 V | 42 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 132 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -40 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | 2017-11-21 | ||
|
VI-LC3Y-IU-H1
Vicor Corporation
|
Check for Price | Active | 48 V | 3.3 V | 60 V | 42 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 132 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -40 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 |