Filter Your Search
1 - 1 of 1 results
|
VI-JN0-CY-F2
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 |