Filter Your Search
1 - 1 of 1 results
|
VI-J7T-EY-F2
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 |