Filter Your Search
1 - 1 of 1 results
|
VI-J01-IX-F1
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 12 V | 20 V | 10 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | not_compliant | EAR99 |