Filter Your Search
1 - 10 of 12 results
|
VI-B33-IU-F4
Vicor Corporation
|
Check for Price | Active | 48 V | 24 V | 60 V | 42 V | 12 V | 26.4 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 200 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||
|
VI-B33-IU-F1
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 24 V | 60 V | 42 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 200 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | |||||||
|
VI-B33-IU-BM-F1
Vicor Corporation
|
Check for Price | No | No | Obsolete | 48 V | 24 V | 60 V | 42 V | 18 V | 26.4 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 1 | OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P9 | e0 | Not Qualified | UL, CSA, TUV, CE | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | not_compliant | EAR99 | MODULE | 9 | |||||||||
|
VI-B33-IU-BM-F4
Vicor Corporation
|
Check for Price | No | No | Obsolete | 48 V | 24 V | 60 V | 42 V | 18 V | 26.4 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 1 | OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P9 | e0 | Not Qualified | UL, CSA, TUV, CE | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | |||||||||
|
VI-B33-IU-F3
Vicor Corporation
|
Check for Price | Active | 48 V | 24 V | 60 V | 42 V | 12 V | 26.4 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 200 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||
|
VI-B33-IU-S
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 24 V | 60 V | 42 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 200 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | |||||||
|
VI-B33-IU-F2
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 24 V | 60 V | 42 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 200 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | |||||||
|
VI-B33-IU-B1
Vicor Corporation
|
Check for Price | No | Active | 48 V | 24 V | 60 V | 42 V | 12 V | 26.4 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 200 W | e0 | TUV, UL | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||
|
VI-B33-IU-BM-F2
Vicor Corporation
|
Check for Price | No | No | Obsolete | 48 V | 24 V | 60 V | 42 V | 18 V | 26.4 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 1 | OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P9 | e0 | Not Qualified | UL, CSA, TUV, CE | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | |||||||||
|
VI-B33-IU
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 24 V | 60 V | 42 V | 12 V | 26.4 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 80 % | 0.05 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | MODULE | 9 |