Parametric results for: VI-27H-MW-F1 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vi27hmwf1
Select parts from the table below to compare.
Compare
Compare
VI-27H-MW-F1
Vicor Corporation
Check for Price Buy No No Active 150 V 52 V 375 V 100 V 26 V 57.2 V 1 NO YES CAN BE OPERATED AT 300V INPUT ALSO DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 100 W R-XDMA-P9 e0 Not Qualified 85 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP , not_compliant EAR99 VICOR