Parametric results for: VI-214-IV under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: vi214iv
Select parts from the table below to compare.
Compare
Compare
VI-214-IV-F3
Vicor Corporation
Check for Price No No Active 24 V 48 V 32 V 21 V 47.76 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.05 % 0.05 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL VICOR CORP MODULE , 9 not_compliant EAR99
VI-214-IV-F2
Vicor Corporation
Check for Price No No Active 24 V 48 V 32 V 21 V 24 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.2 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99
VI-214-IV-F1
Vicor Corporation
Check for Price No No Active 24 V 48 V 32 V 21 V 24 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.2 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP , not_compliant EAR99
VI-214-IV-F4
Vicor Corporation
Check for Price No No Active 24 V 48 V 32 V 21 V 47.76 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.05 % 0.05 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL VICOR CORP MODULE 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 9 not_compliant EAR99
VI-214-IV-B1
Vicor Corporation
Check for Price No Active 24 V 48 V 32 V 21 V 43.2 V 52.8 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 150 W e0 TUV, UL 85 °C -40 °C Tin/Lead (Sn/Pb) 61 mm 116.8 mm VICOR CORP not_compliant EAR99
VI-214-IV
Vicor Corporation
Check for Price No No Active 24 V 48 V 32 V 21 V 24 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99
VI-214-IV-S
Vicor Corporation
Check for Price No No Active 24 V 48 V 32 V 21 V 24 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.2 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99