Parametric results for: VI-20X-EY under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: vi20xey
Select parts from the table below to compare.
Compare
Compare
VI-20X-EY-F2
Vicor Corporation
Check for Price No No Active 12 V 5.2 V 20 V 10 V 2.6 V 5.72 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 50 W R-XDMA-P9 e0 Not Qualified 85 °C -10 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99
VI-20X-EY-B1
Vicor Corporation
Check for Price Active 12 V 5.2 V 20 V 10 V 2.6 V 5.72 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 0.5 % 1 50 W TUV, UL 85 °C -10 °C 61 mm 116.8 mm VICOR CORP compliant EAR99 ,
VI-20X-EY-F1
Vicor Corporation
Check for Price No No Active 12 V 5.2 V 20 V 10 V 2.6 V 5.72 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 50 W R-XDMA-P9 e0 Not Qualified 85 °C -10 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99 ,
VI-20X-EY-S
Vicor Corporation
Check for Price No No Active 12 V 5.2 V 20 V 10 V 2.6 V 5.72 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 50 W R-XDMA-P9 e0 Not Qualified 85 °C -10 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99
VI-20X-EY-F3
Vicor Corporation
Check for Price Active 12 V 5.2 V 20 V 10 V 2.6 V 5.72 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 0.5 % 1 50 W TUV, UL 85 °C -10 °C 61 mm 116.8 mm VICOR CORP compliant EAR99 ,
VI-20X-EY
Vicor Corporation
Check for Price No No Active 12 V 5.2 V 20 V 10 V 2.6 V 5.72 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 50 W R-XDMA-P9 e0 Not Qualified 85 °C -10 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99 ,
VI-20X-EY-F4
Vicor Corporation
Check for Price Active 12 V 5.2 V 20 V 10 V 2.6 V 5.72 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 0.5 % 1 50 W TUV, UL 85 °C -10 °C 61 mm 116.8 mm VICOR CORP compliant EAR99 ,