Filter Your Search
1 - 2 of 2 results
|
VHZ555T200R00DB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 200 Ω | 0.5 % | 600 mW | 4419 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VHZ555 (Z FOIL) | 300 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VHZ555T200R00DB
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 200 Ω | 0.5 % | 600 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |