Filter Your Search
1 - 4 of 4 results
|
VHP103T806R00FB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 806 Ω | 1 % | 300 mW | 4216 | Radial | FIXED RESISTOR | METAL FOIL | VHP103 | 300 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 5.08 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
VHP103T806R00FB
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 806 Ω | 1 % | 300 mW | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | METAL FOIL | NO | 300 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | WIRE | 640 µm | 25.4 mm | 5.08 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||
|
VHP103T806R00AB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 806 Ω | 0.05 % | 300 mW | 4216 | Radial | FIXED RESISTOR | METAL FOIL | VHP103 | 300 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 5.08 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
VHP103T806R00AB
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 806 Ω | 0.05 % | 300 mW | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | METAL FOIL | NO | 300 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | WIRE | 640 µm | 25.4 mm | 5.08 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |