Parametric results for: VHK75W-Q24-S24 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vhk75wq24s24
Select parts from the table below to compare.
Compare
Compare
VHK75W-Q24-S24N
CUI Inc
Check for Price Yes Active 24 V 24 V 36 V 9 V 21.6 V 26.4 V 3.12 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 83 % 0.2 % 0.2 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE 0.08484 Vrms HYBRID 75 W R-MXFM-X CE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 101.8 mm 107.5 mm 39 mm CUI INC compliant EAR99 2018-06-13
VHK75W-Q24-S24
CUI Inc
Check for Price Yes Yes Active 24 V 24 V 36 V 9 V 21.6 V 26.4 V 3.12 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 83 % 0.2 % 0.2 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE 0.08484 Vrms HYBRID OTHER 75 W R-MXFM-X CE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 101.8 mm 107.5 mm 39 mm CUI INC compliant EAR99 2018-06-13 PACKAGE-9 CUI Inc.
VHK75W-Q24-S24-DIN
CUI Inc
Check for Price Yes Active 24 V 24 V 36 V 9 V 21.6 V 26.4 V 3.12 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 83 % 0.2 % 0.2 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE 0.08484 Vrms HYBRID 75 W R-MXFM-X CE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 101.8 mm 107.5 mm CUI INC compliant EAR99 2018-06-13 , CUI Inc.