Filter Your Search
1 - 1 of 1 results
|
VHK200W-Q48-S48-DIN
CUI Inc
|
Check for Price | Yes | Yes | Active | 48 V | 48 V | 75 V | 18 V | 43.2 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-MXFM-X9 | 35 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 101.8 mm | 107.5 mm | CUI INC | PACKAGE-9 | compliant | EAR99 | 2018-06-13 | CUI Inc. |