Filter Your Search
1 - 2 of 2 results
|
VHF55-08IO7
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 41 kA | 5 mA | 200 mA | 100 mA | 800 V | 41 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 1.6 V | 600 A | 800 V | R-XUFM-D6 | e4 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | SOLDER LUG | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.80 | |||
|
VHF55-08IO7
Littelfuse Inc
|
Check for Price | Yes | Not Recommended | 41 kA | 5 mA | 200 mA | 100 mA | 800 V | 41 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 1.6 V | 600 A | 800 V | R-XUFM-D6 | e4 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | SOLDER LUG | UPPER | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-XUFM-D6 |