Filter Your Search
1 - 1 of 1 results
|
VHBCC-562J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 mH | 26 Ω | 5 % | NO | 10 kHz | 160 mA | 300 kHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.0796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 700 µm | 6 mm | 16 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |