Filter Your Search
1 - 2 of 2 results
|
VHB75-D12-S24
CUI Inc
|
$70.5411 | Yes | Yes | Active | 12 V | 24 V | 18 V | 9 V | 21.6 V | 26.4 V | 3.13 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 75.12 W | R-MDMA-P9 | Not Qualified | 9 | METAL | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 12.95 mm | CUI INC | DIP, DIP9/10,1.9,400/300 | compliant | EAR99 | CUI Inc. | ||
|
VHB75-D12-S24N
CUI Inc
|
Check for Price | Yes | Active | 12 V | 24 V | 18 V | 9 V | 3.13 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 75.12 W | R-MDIP-T9 | Not Qualified | 9 | METAL | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 7.62 mm | DUAL | CUI INC | DIP, DIP9/10,1.9,400/300 | compliant | EAR99 |