Filter Your Search
1 - 1 of 1 results
|
VHA6029036FJ000050-16.384M
Pletronics Inc
|
Check for Price | Yes | Active | 16.384 MHz | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 3.3 V | 6 ns | NO | 50 ppm | 6 ns | 3.63 V | 2.97 V | 55/45 % | 80 °C | -15 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.87mm | PLETRONICS INC | compliant | Clock |