Filter Your Search
1 - 2 of 2 results
|
VHA518-913K700SB
Vishay Precision Group Inc
|
Check for Price | No | Active | 13.7 kΩ | 0.001 % | 2.25 W | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 600 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
VHA518-913K700SB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 13.7 kΩ | 0.001 % | 2.25 W | Axial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-AXIAL | 600 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |