Filter Your Search
1 - 1 of 1 results
|
VGS-50C-15-A
CUI Inc
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 3.4 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 51 W | R-MXMA-X | CE, EN, UKCA | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 31 mm | CUI INC | PACKAGE | compliant | CUI Inc. |