Filter Your Search
1 - 1 of 1 results
|
VGS-35B-48
CUI Inc
|
Check for Price Buy | Yes | Obsolete | 115 V | 48 V | 264 V | 90 V | 43.2 V | 52.8 V | 750 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 36 W | 2 s | R-XXMA-X | IEC, EN, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 31.3 mm | CUI INC | compliant | EAR99 | 2018-07-19 | CUI Inc. |