Filter Your Search
1 - 10 of 61 results
|
VGS-100B-48
CUI Inc
|
$19.5361 | Yes | Yes | Active | 115 V | 48 V | 264 V | 90 V | 43.2 V | 52.8 V | 2.1 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 100.8 W | 2 s | R-XXMA-X | EN, IEC, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97.5 mm | 129 mm | CUI INC | PACKAGE | compliant | EAR99 | 2018-07-19 | CUI Inc. | |||||||
|
VGS-100B-24
CUI Inc
|
$19.5361 | Yes | Active | 115 V | 24 V | 264 V | 90 V | 21.6 V | 26.4 V | 4.5 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | OTHER | 108 W | 2 s | R-XXMA-X | EN, IEC, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97.5 mm | 129 mm | CUI INC | PACKAGE-8 | compliant | EAR99 | 2018-07-19 | CUI Inc. | |||||||
|
VGS-100B-12
CUI Inc
|
$19.5361 | Yes | Yes | Active | 115 V | 12 V | 264 V | 90 V | 10.8 V | 13.2 V | 7.5 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 90 W | 2 s | R-XXMA-X | EN, IEC, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97.5 mm | 129 mm | CUI INC | PACKAGE | compliant | EAR99 | 2018-08-07 | CUI Inc. | ||||||
|
VGS-100C-12
CUI Inc
|
$20.6022 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 8.5 A | 1 | YES | YES | Also operates with 120-373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 102 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. | ||||||||
|
VGS-100C-24
CUI Inc
|
$21.1471 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 4.5 A | 1 | YES | YES | Also operates with 120-373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 108 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. | ||||||||
|
VGS-100C-15
CUI Inc
|
$22.1155 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 7 A | 1 | YES | YES | Also operates with 120-373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 105 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. | ||||||||
|
VGS-100C-36
CUI Inc
|
$22.5464 | Yes | Active | 115 V | 36 V | 264 V | 85 V | 32.4 V | 39.6 V | 2.8 A | 1 | YES | YES | Also operates with 120-373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 100.8 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. | ||||||||
|
VGS-100C-48
CUI Inc
|
$22.6890 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 2.3 A | 1 | YES | YES | Also operates with 120-373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 110.4 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. | ||||||||
|
VGS-100W-12
CUI Inc
|
$22.7350 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10.8 V | 13.2 V | 8.5 A | 1 | NO | YES | DC INPUT VOLTAGE IS FROM 127 TO 431V | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 102 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | CUI INC | unknown | EAR99 | 2020-09-20 | CUI Inc. | |||||||||
|
VGS-100W-48
CUI Inc
|
$24.2577 | Yes | Active | 115 V | 48 V | 305 V | 85 V | 43.2 V | 52.8 V | 2.3 A | 1 | NO | YES | DC INPUT VOLTAGE IS FROM 127 TO 431V | AC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 110 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | CUI INC | unknown | EAR99 | 2020-09-20 | CUI Inc. |