Filter Your Search
1 - 1 of 1 results
|
VGS-100W-48-B
CUI Inc
|
Check for Price | Yes | Active | 115 V | 48 V | 305 V | 85 V | 43.2 V | 52.8 V | 2.3 A | 1 | NO | YES | DC INPUT VOLTAGE IS FROM 127 TO 431V | AC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 110 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | CUI INC | unknown | EAR99 | 2020-09-20 | CUI Inc. |