Filter Your Search
1 - 2 of 2 results
|
VFXO250-BDE-24MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | CTS VALPEY CORP | ROHS COMPLIANT, SMD, 4 PIN | unknown | Clock | ||
|
VFXO250-BDE-24MHZ
CTS Corporation
|
Check for Price | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | CTS CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock |