Filter Your Search
1 - 2 of 2 results
|
VFXO203-DCG-25MHZ
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.2mm | CTS CORP | compliant | Clock | ||||
|
VFXO203-DCG-25MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 20 % | 15 pF | 2.5 V | CMOS | VFXO203 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.2mm | CTS VALPEY CORP | unknown | Clock |