Filter Your Search
1 - 2 of 2 results
|
VFXO200-AGG-FREQ
CTS Corporation
|
Check for Price | Yes | Obsolete | 100 % | 15 pF | 2.5 V | CMOS | TRISTATE FUNCTION | 5 ns | NO | 90 MHz | 800 kHz | 5 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | CTS CORP | unknown | Clock | ||||
|
VFXO200-AGG-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 100 % | 15 pF | 2.5 V | CMOS | VFXO200 | TRISTATE FUNCTION | 5 ns | NO | 90 MHz | 800 kHz | 5 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | CTS VALPEY CORP | unknown | Clock |