Filter Your Search
1 - 2 of 2 results
|
VFTCEC17L5SFREQ
CTS Valpey Corporation
|
Check for Price | No | Obsolete | 0.1 % | 100 Hz | 0.001 PPM/DAY | 50 Ω | 5 V | SINE | VFTCE | SC -CUT CRYSTAL | 4 V | NO | 0.005 ppm | 1 W | 180 MHz | 4.8 MHz | 500 mV | 5V | -150 dBc/Hz | 5.25 V | 4.75 V | 2.5 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 35.4mm x 26.7mm x 12.65mm | CTS VALPEY CORP | unknown | Sine | ||
|
VFTCE-C17L5S-FREQ
CTS Valpey Corporation
|
Check for Price | No | Obsolete | 0.1 % | 100 Hz | 0.001 PPM/DAY | 50 Ω | 5 V | SINE | VFTCE | 4 V | NO | 0.005 ppm | 1 W | 180 MHz | 4.8 MHz | 5V | -150 dBc/Hz | 5.25 V | 4.75 V | 2.5 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 12.0mm | CTS VALPEY CORP | unknown | Sine |