Filter Your Search
1 - 1 of 1 results
|
VFOV504-RDEFVS82-50MHZ
CTS Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 0.1 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 3.3 V | SINE | 2.8 V | NO | 0.005 ppm | 230 mW | 1.589 V | 3.3V | -140 dBc/Hz | 3.465 V | 3.135 V | 1.5 W | 1.5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.6.300 | NO | 21.6mm x 15.3mm x 10.5mm | CTS CORP | unknown | Sine |