Parametric results for: VFOV203-VGEGS-10 under OCVCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vfov203vgegs10
Select parts from the table below to compare.
Compare
Compare
VFOV203-VGEGS-10
CTS Valpey Corporation
Check for Price Yes Yes Transferred 10 MHz 0.01 % 0.03 PPM/YEAR 50 Ω 3.3 V SINE VFOV200 2.8 V NO 0.001 ppm 1.2 W 710 mV 3.3V 3.465 V 3.135 V 3.5 W 3 Minute 85 °C -40 °C THROUGH HOLE MOUNT NO 25.8mm x 25.8mm x 13.35mm CTS VALPEY CORP unknown Sine
VFOV203-VGEGS-10
CTS Corporation
Check for Price Yes Active 10 MHz 0.01 % 0.03 PPM/YEAR 50 Ω 3.3 V SINE 2.8 V NO 0.001 ppm 1.2 W 710 mV 3.3V 3.465 V 3.135 V 3.5 W 3 Minute 85 °C -40 °C THROUGH HOLE MOUNT 5 NO 25.8mm x 25.8mm x 13.35mm CTS CORP unknown Sine