Filter Your Search
1 - 2 of 2 results
|
VFOV203-UCEDS-10
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 0.02 % | 0.05 PPM/YEAR | 50 Ω | 3.3 V | SINE | VFOV200 | 2.8 V | NO | 0.001 ppm | 1.2 W | 710 mV | 3.3V | 3.465 V | 3.135 V | 3.5 W | 3 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 25.8mm x 25.8mm x 13.35mm | CTS VALPEY CORP | unknown | Sine | ||
|
VFOV203-UCEDS-10
CTS Corporation
|
Check for Price | Yes | Active | 10 MHz | 0.02 % | 0.05 PPM/YEAR | 50 Ω | 3.3 V | SINE | VFOV200 | 2.8 V | NO | 0.001 ppm | 1.2 W | 710 mV | 3.3V | 3.465 V | 3.135 V | 3.5 W | 3 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 25.8mm x 25.8mm x 13.35mm | CTS CORP | unknown | Sine |