Filter Your Search
1 - 3 of 3 results
|
VFOV202-VGECH-250
CTS Corporation
|
Check for Price | Yes | Active | 250 MHz | 0.01 % | 0.1 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS/TTL | 2.8 V | NO | 0.001 ppm | 1.2 W | 3.3V | 3.5 V | 3.1 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | NO | 35.4mm x 26.7mm x 12.65mm | CTS CORP | unknown | Clock | |||
|
VFOV202-VGECH-250
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 250 MHz | 0.01 % | 0.1 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS/TTL | 2.8 V | NO | 0.001 ppm | 1.2 W | 3.3V | 3.5 V | 3.1 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | NO | 35.4mm x 26.7mm x 12.65mm | CTS VALPEY CORP | unknown | Clock | ||
|
VFOV202-VGECH-250.000MHZ
CTS Corporation
|
Check for Price | Yes | Active | 250 MHz | 0.01 % | 0.1 PPM/YEAR | 3.3 V | HCMOS | 2.8 V | NO | 0.001 ppm | 1.2 W | 3.3V | 3.465 V | 3.135 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 12.65mm | CTS CORP | unknown | Clock |