Filter Your Search
1 - 2 of 2 results
|
VFOV200-RDEDS-250
CTS Corporation
|
Check for Price | Yes | Obsolete | 250 MHz | 0.1 % | 0.05 PPM/YEAR | 50 Ω | 3.3 V | SINE | 2.8 V | NO | 0.001 ppm | 1.2 W | 710 mV | 3.3V | 3.465 V | 3.135 V | 3.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 5 | YES | 25.4mm x 22.1mm x 13.2mm | CTS CORP | unknown | Sine | ||||
|
VFOV200-RDEDS-250
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 250 MHz | 0.1 % | 0.05 PPM/YEAR | 50 Ω | 3.3 V | SINE | VFOV200 | 2.8 V | NO | 0.001 ppm | 1.2 W | 710 mV | 3.3V | 3.465 V | 3.135 V | 3.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22.1mm x 13.2mm | CTS VALPEY CORP | unknown | Sine |