Filter Your Search
1 - 3 of 3 results
|
VFOV100-REBDH-5.000MHZ
CTS Corporation
|
Check for Price | Yes | Active | 5 MHz | 0.1 % | 0.06 PPM/YEAR | 10 KOHM, 15 pF | 12 V | HCMOS | 4.2 V | NO | 0.005 ppm | 1.2 W | 12V | 12.6 V | 11.4 V | 3.5 W | 3 Minute | 70 °C | -30 °C | SURFACE MOUNT | YES | 25.4mm x 22.1mm x 11.0mm | CTS CORP | unknown | Clock | |||
|
VFOV100-REBDH-5
CTS Corporation
|
Check for Price | Yes | Active | 5 MHz | 0.1 % | 0.06 PPM/YEAR | 10 KOHM, 15 pF | 12 V | HCMOS/TTL | 4.2 V | NO | 0.005 ppm | 1.2 W | 12V | 12.6 V | 11.4 V | 3.5 W | 3 Minute | 70 °C | -30 °C | SURFACE MOUNT | YES | 25.4mm x 22.1mm x 13.2mm | CTS CORP | unknown | Clock | |||
|
VFOV100-REBDH-5
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 0.1 % | 0.06 PPM/YEAR | 10 KOHM, 15 pF | 12 V | HCMOS/TTL | 4.2 V | NO | 0.005 ppm | 1.2 W | 12V | 12.6 V | 11.4 V | 3.5 W | 3 Minute | 70 °C | -30 °C | SURFACE MOUNT | YES | 25.4mm x 22.1mm x 13.2mm | CTS VALPEY CORP | unknown | Clock |