Filter Your Search
1 - 1 of 1 results
|
VFM40-D524
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 2 | NO | YES | ALSO OPERTAES WITH 120 TO 371 VDC INPUT AND ALSO OPERATES WITH OUPUT VOLTAGE 24V | AC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | COMMERCIAL | 40 W | R-XXMA-X9 | 45 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 |