Filter Your Search
1 - 2 of 2 results
|
VFHV570-EHH-1MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 50 % | 15 pF | 3.3 V | CMOS | VFHV570 | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 6 ns | NO | 110 ppm | 15 % | 6 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||
|
VFHV570-EHH-1MHZ
CTS Corporation
|
Check for Price | Yes | Active | 1 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 6 ns | NO | 110 ppm | 15 % | 6 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 1.9mm | CTS CORP | unknown | Clock |