Filter Your Search
1 - 3 of 3 results
|
VFH230CBANBFREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Not Recommended | 50 % | 100 OHM | 3.3 V | LVDS | VFH230C | 400 ps | NO | 800 MHz | 750 kHz | 400 ps | 3.45 V | 3.15 V | 40/60 % | 85 °C | -55 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||
|
VFH230C-BANB-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 50 % | 100 OHM | 3.3 V | LVDS | VFH230C | COMPLIMENTARY OUTPUT | 400 ps | NO | 800 MHz | 750 kHz | 400 ps | 3.45 V | 3.15 V | 40/60 % | 85 °C | -55 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||
|
VFH230C-BANB-FREQ
CTS Corporation
|
Check for Price | Yes | Active | 50 % | 100 OHM | 3.3 V | LVDS | VFH230C | COMPLIMENTARY OUTPUT | 400 ps | NO | 800 MHz | 750 kHz | 400 ps | 3.45 V | 3.15 V | 40/60 % | 85 °C | -55 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.9mm | CTS CORP | unknown | Clock |