Filter Your Search
1 - 2 of 2 results
|
VFCP1206208R00TCR0.2ASW
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 208 Ω | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 79 V | e1 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
VFCP1206208R00TCR0.2ASW
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 208 Ω | 0.05 % | 250 mW | 1206 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VFCP1206 (Z FOIL) | 79 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |