Filter Your Search
1 - 6 of 6 results
|
VFC62CM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.03 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -20 V | -13 V | -15 V | 1 | 1 MHz | 14.8 V | 7.5 mA | 20 V | 13 V | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||
|
VFC62CM-BSS1
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.03 % | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 1 MHz | 15 mA | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S1 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||
|
VFC62CM-BS
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.03 % | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 1 MHz | 15 mA | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||
|
VFC62CM-BSS4
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.03 % | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 1 MHz | 15 mA | BIPOLAR | OTHER | O-MBCY-W10 | e0 | 85 °C | -25 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||
|
VFC62CM-BSS2
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.03 % | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 1 MHz | 15 mA | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S2 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||
|
VFC62CM-BSS3
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.03 % | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 1 MHz | 15 mA | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S3 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 |