Filter Your Search
1 - 2 of 2 results
|
VFAC3BHL-1-125.0MHZ
CTS Corporation
|
Check for Price | Yes | Not Recommended | 125 MHz | 50 % | 10 TTL, 50 pF | 3.3 V | ACMOS/TTL | VFAC3 | TRISTATE; ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 1.5 ns | 3.45 V | 3.15 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.7mm x 5.2mm x 2.29mm | CTS CORP | HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | compliant | Clock | |||
|
VFAC3BHL-1-125.0MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 50 % | 10 TTL, 50 pF | 3.3 V | ACMOS/TTL | VFAC3 | TRISTATE; ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 1.5 ns | 3.45 V | 3.15 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.7mm x 5.2mm x 2.29mm | CTS VALPEY CORP | unknown | Clock |