Filter Your Search
1 - 1 of 1 results
|
VF946SL-1-1.5MHZ
CTS Valpey Corporation
|
Check for Price | Obsolete | 1.5 MHz | 20 % | 10 TTL, 50 pF | 3.3 V | HCMOS/TTL | VF946 | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 6 ns | NO | 50 ppm | 20 % | 6 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 8.51mm x 7.87mm x 3.0mm | CTS VALPEY CORP | HERMETIC SEALED, CERAMIC, DIP-6 | unknown | Clock |