Filter Your Search
1 - 2 of 2 results
|
VF594L-1000-160.0MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 160 MHz | 25 % | 10 TTL, 50 pF | 3.3 V | HCMOS/TTL | VF594 | 3.3 V | 6 ns | NO | 1000 ppm | 20 % | 6 ns | 3.45 V | 3.15 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 4.7mm | CTS VALPEY CORP | unknown | Clock | ||||
|
VF594L-1000-160.0MHZ
CTS Corporation
|
Check for Price | Yes | Not Recommended | 160 MHz | 25 % | 10 TTL, 50 pF | 3.3 V | HCMOS/TTL | 3.3 V | 6 ns | NO | 1000 ppm | 20 % | 6 ns | 3.45 V | 3.15 V | 60/40 % | 70 °C | SURFACE MOUNT | 4 | YES | 13.97mm x 8.89mm x 4.7mm | CTS CORP | compliant | Clock | HERMETIC SEALED, CERAMIC PACKAGE-4 |