Filter Your Search
1 - 4 of 4 results
|
VF540SHH-2-FREQ-OUT23
CTS Corporation
|
Check for Price | Yes | Not Recommended | 20 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 4 ns | NO | 130 MHz | 1.5 MHz | 4 ns | 52.5/47.5 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 3.302mm | CTS CORP | compliant | Clock | ||||||||
|
VF540-SHH-2-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | VF540 | TRISTATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 130 MHz | 1.5 MHz | 4 ns | 5.25 V | 4.75 V | 52.5/47.5 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 3.302mm | CTS VALPEY CORP | unknown | Clock | |||
|
VF540SHH-2-FREQ-OUT23
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 20 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 4 ns | NO | 130 MHz | 1.5 MHz | 4 ns | 52.5/47.5 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 3.302mm | CTS VALPEY CORP | unknown | Clock | |||||||
|
VF540-SHH-2-FREQ
CTS Corporation
|
Check for Price | Yes | Not Recommended | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | VF540 | TRISTATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 130 MHz | 1.5 MHz | 4 ns | 5.25 V | 4.75 V | 52.5/47.5 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 3.302mm | CTS CORP | compliant | Clock | ROHS COMPLIANT, SMD, 4 PIN |