Filter Your Search
1 - 2 of 2 results
|
VF230VAANBB125M
CTS Corporation
|
Check for Price | Yes | Active | 125 MHz | 50 % | 100 OHM | 3.3 V | LVDS | 3 V | 300 mV | 400 ps | NO | 150 ppm | 15 % | 400 ps | 3.45 V | 3.15 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 1.9mm | CTS CORP | unknown | Clock | ||||
|
VF230VAANBB125M
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 50 % | 100 OHM | 3.3 V | LVDS | VF230V | 3 V | 300 mV | 400 ps | NO | 150 ppm | 15 % | 400 ps | 3.45 V | 3.15 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock |