Filter Your Search
1 - 2 of 2 results
|
VF-D320-D1224A-CFS-1
CUI Inc
|
Check for Price Buy | Active | 115 V | 12 V | 132 V | 90 V | 11.4 V | 12.6 V | 16.67 A | 2 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | 5 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 250 W | 1 s | R-MXMA-X | CB, CE, TUV, UL | 70 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 177.8 mm | 40.64 mm | CUI INC | PACKAGE | compliant | CUI Inc. | |||||||||
|
VF-D320-D1224A-CFS
CUI Inc
|
Check for Price Buy | Yes | Yes | Active | 115 V | 12 V | 132 V | 90 V | 11.4 V | 12.6 V | 16.67 A | 2 | NO | YES | 24V OUTPUT ALSO AVAILABLE;ALSO OPERATE WITH 180-264VAC | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | 5 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | COMMERCIAL | 300 W | 1 s | R-MXMA-X | CB, CE, TUV, UL | 50 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 177.8 mm | 40.64 mm | CUI INC | PACKAGE | not_compliant | CUI Inc. | EAR99 |