Filter Your Search
1 - 1 of 1 results
|
VESD26A2-03G-G3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 48 V | 14 pF | 100 nA | 29.1 V | SILICON | 27.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 26 V | 2 | AVALANCHE | 30.6 V | 100 W | 26 V | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-323, 3 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-04-15 | Vishay |