Filter Your Search
1 - 1 of 1 results
|
VEM8GT33-12.8002.5/0+50
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 12.8 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | STANDARD CONTROL VOLT 1.5+/-1 V ALSO AVAILABLE | 5.5 V | 3.5 V | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 50 °C | THROUGH HOLE MOUNT | 8 | NO | 12.8mm x 12.8mm x 7.5mm | EUROQUARTZ LTD | DIL-8/4 | compliant | Clock |