Filter Your Search
1 - 1 of 1 results
|
VEM64T28-10.000-2.5/0+50
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 10 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | HCMOS | SYMMETRY OF 55/45% & STD. CONTROL VOLTAGE OF 0.5 TO 2.5V ALSO AVAILABLE | 5.5 V | 3.5 V | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 50 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 3.0mm | EUROQUARTZ LTD | SMD, 6 PIN | compliant | Clock |