Filter Your Search
1 - 10 of 2,510 results
|
VEM44T28-12.80-2.5/-30+75
Euroquartz Ltd
|
Check for Price | No | No | Obsolete | 12.8 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | HCMOS | 2.5 V | 500 mV | 10 ns | YES | 10 ppm | 10 ns | 60/40 % | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | ||||
|
VEM44T28-19.440-2.5/-40+85
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 19.44 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | HCMOS | STANDARD CONTROL VOLT 1.5+/-1 V ALSO AVAILABLE. | 5.5 V | 3.5 V | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 3.0mm | EUROQUARTZ LTD | compliant | Clock | SMD, 4 PIN | |||
|
VEM44T33-27.000-2.0/-20+70
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 27 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | STANDARD CONTROL VOLT 1.5+/-1 V ALSO AVAILABLE. | 5.5 V | 3.5 V | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 3.0mm | EUROQUARTZ LTD | compliant | Clock | SMD, 4 PIN | |||
|
VEM44T33-9.6-0.5/0+50
Euroquartz Ltd
|
Check for Price | No | No | Obsolete | 9.6 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 2.5 V | 500 mV | 10 ns | YES | 10 ppm | 10 ns | 60/40 % | 50 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | |||||
|
VEM44T5-1.250-2.0/0+50
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 1.25 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | STANDARD CONTROL VOLT 1.5+/-1 V ALSO AVAILABLE. | 5.5 V | 3.5 V | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 50 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 3.0mm | EUROQUARTZ LTD | compliant | Clock | SMD, 4 PIN | ||||
|
VEM44T5-19.68-1.5/-20+70
Euroquartz Ltd
|
Check for Price | No | No | Obsolete | 19.68 MHz | 1.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 2.5 V | 500 mV | 10 ns | YES | 10 ppm | 10 ns | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | ||||
|
VEM44T5-15.36-1.5/-20+70
Euroquartz Ltd
|
Check for Price | No | No | Obsolete | 15.36 MHz | 1.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 2.5 V | 500 mV | 10 ns | YES | 10 ppm | 10 ns | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | ||||
|
VEM44T28-1.600-0.5/0+50
Euroquartz Ltd
|
Check for Price | Obsolete | EUROQUARTZ LTD | compliant | ||||||||||||||||||||||||||
|
VEM44T33-50.0K-2.0/-10+60
Euroquartz Ltd
|
Check for Price | No | No | Obsolete | 50 kHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 2.5 V | 500 mV | 10 ns | YES | 6 ppm | 10 ns | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9..6mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | ||||
|
VEM44T33-10.000-2.0/-40+85
Euroquartz Ltd
|
Check for Price | Obsolete | EUROQUARTZ LTD | compliant |