Filter Your Search
1 - 1 of 1 results
|
VEM44GT5-40.0-1.5/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 1.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | SYMMETRY 55/45 ALSO POSSIBLE | 2.5 V | 500 mV | 10 ns | YES | 6 ppm | 10 ns | 60/40 % | 50 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock |