Filter Your Search
1 - 1 of 1 results
|
VEM38GT28-38.880-2.5/-30+75
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 38.88 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | HCMOS | SYMMETRY 55/45 ALSO POSSIBLE | 2.5 V | 500 mV | 10 ns | YES | 6 ppm | 10 ns | 60/40 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.4mm x 11.7mm x 7.3mm | EUROQUARTZ LTD | compliant | Clock |