Filter Your Search
1 - 10 of 1,736 results
|
VEM32T3-15.360-1.0/-40+85
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 15.36 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | 1.5 V | 500 mV | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | EUROQUARTZ LTD | compliant | Clock | ||
|
VEM32T33-12.800-0.5/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 12.8 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 1.5 V | 500 mV | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 50 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | EUROQUARTZ LTD | compliant | Clock | |||
|
VEM32T3-15.360-1.0/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 15.36 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | 1.5 V | 500 mV | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 50 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | EUROQUARTZ LTD | compliant | Clock | |||
|
VEM32T5-10.000-2.0/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 1.5 V | 500 mV | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 50 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | EUROQUARTZ LTD | compliant | Clock | |||
|
VEM32T28-1.250-1.0/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.25 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | HCMOS | 1.5 V | 500 mV | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 50 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | EUROQUARTZ LTD | compliant | Clock | |||
|
VEM32T28-15.360-2.0/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 15.36 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | HCMOS | 1.5 V | 500 mV | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 50 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | EUROQUARTZ LTD | compliant | Clock | |||
|
VEM32T33-77.760-2.5/-40+85
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 77.76 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 1.5 V | 500 mV | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | EUROQUARTZ LTD | compliant | Clock | ||
|
VEM32T33-156.000-1.0/-40+85
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 156 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 1.5 V | 500 mV | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | EUROQUARTZ LTD | compliant | Clock | ||
|
VEM32T33-16.384-2.5/-20+70
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 16.384 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 1.5 V | 500 mV | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | EUROQUARTZ LTD | compliant | Clock | ||
|
VEM32T3-125.000-2.0/-10+60
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 125 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | 1.5 V | 500 mV | 10 ns | NO | 6 ppm | 10 ns | 60/40 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | EUROQUARTZ LTD | compliant | Clock |