Filter Your Search
1 - 2 of 2 results
|
VE8250A-LZ-150-35.328-T-4
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 35.328 MHz | 100 % | 5 V | HCMOS | 4.5 V | 500 mV | 150 ppm | 77.76 MHz | 1 MHz | 35 mA | 4.75 V | 4.25 V | 45/55 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.35 | YES | Matte Tin (Sn) | RALTRON ELECTRONICS CORP | compliant | Clock | ||
|
VE8250A-LZ-150-35.328-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 35.328 MHz | 100 % | 5 V | HCMOS | 4.5 V | 500 mV | 150 ppm | 77.76 MHz | 1 MHz | 35 mA | 4.75 V | 4.25 V | 45/55 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.35 | YES | Matte Tin (Sn) | RALTRON ELECTRONICS CORP | compliant | Clock |